| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Voltage Comparator |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Output |
| Typical Response Time (us) | 1.3 |
| Typical Response Time Range (us) | 0.5 to 5 |
| Maximum Propagation Delay Time (ns) | 700(Typ) |
| Output Type | Open Collector |
| Maximum Operating Supply Voltage (V) | ±18|36 |
| Maximum Input Offset Voltage (mV) | 5@30V |
| Minimum Single Supply Voltage (V) | 2 |
| Maximum Single Supply Voltage (V) | 36 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Typical Voltage Gain (dB) | 106.02 |
| Typical Voltage Gain Range (dB) | 90 to 110 |
| Maximum Input Bias Current (uA) | 0.25@5V |
| Typical Output Current (mA) | 16@5V |
| Maximum Quiescent Current (mA) | 1@5V |
| Maximum Test Temperature (°C) | 70 |
| Minimum Test Temperature (°C) | 0 |
| Maximum Power Dissipation (mW) | 510 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |