ROHM SemiconductorLM393FVM-TRLinear Comparators
Comparator Dual ±16V/32V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 2 | |
| No | |
| 1 | |
| 0.5 to 5 | |
| Open Collector | |
| ±16|32 | |
| 4.5@5V | |
| 3 | |
| 32 | |
| ±16 | |
| 120 | |
| 110 to 150 | |
| 0.25@5V | |
| 16@5V | |
| 1@5V | |
| 580 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 2.8 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

