STMicroelectronicsLM393DTLinear Comparators
Comparator Dual ±18V/36V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 2 | |
| No | |
| 1.3 | |
| 0.5 to 5 | |
| Open Collector | |
| ±18|36 | |
| 5@30V | |
| 2 | |
| 36 | |
| ±18 | |
| 106.02 | |
| 90 to 110 | |
| 0.25@5V | |
| 18@5V | |
| 1@5V | |
| 70 | |
| 0 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
By comparing input voltages and currents with this LM393DT comparator circuit from STMicroelectronics your output will be a digital or binary signal indicating which of the two signals is larger. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with bipolar technology. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

