| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 2 | |
| No | |
| 1.3 | |
| 0.5 to 5 | |
| Open Collector | |
| ±18|36 | |
| 5@30V | |
| 2 | |
| 36 | |
| ±18 | |
| 106.02 | |
| 90 to 110 | |
| 0.25@5V | |
| 16@5V | |
| 1@5V | |
| 70 | |
| 0 | |
| 570 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Micro |
| 8 | |
| Lead Shape | Gull-wing |
Your electronic devices will interface with other digital logic circuits with this LM393DMR2G comparator circuit from ON Semiconductor. Its maximum power dissipation is 570 mW. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. It has 2 channels per chip. This device utilizes bipolar technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

