| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM3880MF-1AA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 3 | |
| Open Drain | |
| 1 | |
| 1.25 | |
| 1.4 | |
| 2.7 | |
| 5.5 | |
| No | |
| No | |
| No | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Power Supply Sequencer | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Does your printed circuit have sensitive components that need to be protected from voltage spikes? The power supply sequencer LM3880MF-1AA voltage monitor IC from Texas Instruments is your solution. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

