| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 8 | |
| 0.06%@8Ohm@40W | |
| Single | |
| 1-Channel Mono | |
| 10 | |
| 20 | |
| 24|28 | |
| 84 | |
| ±10 | |
| ±12|±15|±18|±24|±28 | |
| ±42 | |
| 1@±35V | |
| 70@±35V | |
| Single|Dual | |
| 56x1@8Ohm | |
| 125000 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 10.64 |
| Package Width | 4.5 |
| Package Length | 20.02 |
| PCB changed | 11 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 11 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
