onsemiLM385Z-2.5GVoltage References

V-Ref Fixed 2.5V 20mA 3-Pin TO-92 Bag

Even in the event of large power supply variations, this LM385Z-2.5G voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 3%. This voltage reference circuit supports shunt topology. At a load regulation of 20mV a constant current can be produced at the output of your circuit. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C. It runs with a maximum temperature coefficient of 80ppm/°C(Typ).

2 parts: Ships in 2 days

This item has been discontinued

    Total$0.29Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2234+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $0.2911

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.