onsemiLM385Z-1.2RPGVoltage References

V-Ref Fixed 1.235V 20mA 3-Pin TO-92 Ammo

Even in the event of large power supply variations, this LM385Z-1.2RPG voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. It has an initial accuracy of 2%. With an output that has a voltage of 1.235 V, this is power management at its best. A load regulation of 20mV is necessary for providing a constant voltage level at your output. This voltage reference circuit supports shunt topology. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C. It runs with a maximum temperature coefficient of 80ppm/°C(Typ).

Import TariffMay apply to this part

4,000 parts: Ships tomorrow

This item has been discontinued

    Total$0.41Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.4145

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.