Texas InstrumentsLM385M3-2.5Voltage References

V-Ref Fixed 2.5V 20mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this LM385M3-2.5 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 3%. This voltage reference circuit supports shunt topology. To produce a constant current at your output, supply your circuit with a load regulation of 20mV. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C. It runs with a maximum temperature coefficient of 150ppm/°C.

664 parts: Ships tomorrow

This item has been discontinued

    Total$1.22Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2053+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      664
      Country Of origin:
      Malaysia
         
      • Price: $1.2192
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2053+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Malaysia
      • In Stock: 664 parts
      • Price: $1.2192

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.