Texas InstrumentsLM385LPRE3-1-2Voltage References

V-Ref Precision 1.235V 20mA 3-Pin TO-92 T/R

Even in the event of large power supply variations, this LM385LPRE3-1-2 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 2%. With an output that has a voltage of 1.235 V, this is power management at its best. At a load regulation of 20mV your circuit is capable of maintaining a constant voltage level at your output. This voltage reference circuit supports shunt topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C. It runs with a maximum temperature coefficient of 20ppm/°C(Typ).

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.