| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Mobile Phones | |
| 1800(Min) | |
| 2.7 to 5.5 | |
| 2.7 | |
| 5.5 | |
| -30 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.41(Max) |
| Package Width | 1.57(Max) |
| Package Length | 1.57(Max) |
| PCB changed | 9 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 9 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

