| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 9030.90.66.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.5(Typ) | |
| 0 to 600 | |
| 2.7VDC to 5.5VDC | |
| LM3671 | |
| -30 | |
| 85 |
Never consume more power than needed by properly designing everything with this LM3671MF-1.5EV power management development kit developed by Texas Instruments.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
