| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±0.6°C | |
| 10mV/°C | |
| Serial (2-Wire) | |
| Analog | |
| 4 | |
| 5|9|12|15|18|24 | |
| 30 | |
| 0 | |
| 100 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.89(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

