| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±0.4°C | |
| 10mV/°C | |
| Serial (2-Wire) | |
| Analog | |
| 4 | |
| 5|9|12|15|18|24 | |
| 30 | |
| -40 | |
| 110 | |
| Tape and Reel | |
| Diameter | 5.56(Max) |
| Mounting | Through Hole |
| Package Height | 2.67(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-46 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

