ROHM SemiconductorLM358STOperational Amplifiers - Op Amps
Op Amp Dual GP ±18V/36V 8-Pin Mini-SO T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 7@5V | |
| 3 | |
| 36 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.03@5V | |
| 0.15@5V | |
| 1.2@5V@0C to 70C | |
| 20@5V | |
| Single|Dual | |
| 580 | |
| 0.6@5V | |
| 55@5V | |
| 100 | |
| 65 | |
| 70 | |
| 70 to 71 | |
| 1.1 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 2.8 mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Mini-SO |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

