| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Number of Segments | 3 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Output Voltage Range (V) | 2.7 to 4.6 |
| Maximum Supply Current (uA) | 3000 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4.15(Max) mm |
| Package Length | 4.15(Max) mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 24 |
| Lead Shape | No Lead |