| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 2.7 | |
| 5.5 | |
| 3.3|5 | |
| 2.7 to 5 | |
| -30 | |
| 110 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.47(Max) mm |
| Package Width | 2.02 mm |
| Package Length | 2.52 mm |
| PCB changed | 30 |
| Standard Package Name | BGA |
| Supplier Package | uSMD |
| 30 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

