| Not Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Side Switch | |
| 2 | |
| 1.2 | |
| Active High | |
| 2.7 | |
| 5.5 | |
| 2 | |
| 0.5 | |
| -0.3 to 6 | |
| 0.115 | |
| 2.7 to 5.5 | |
| 700 | |
| 110 | |
| 1.8 | |
| -40 | |
| 125 | |
| 150 | |
| 5 | |
| 100 | |
| 5 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

