| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | High Side |
| Number of Outputs | 1 |
| Interface Type | Serial |
| Minimum Input Voltage (V) | 2.7 |
| Maximum Input Voltage (V) | 5.5 |
| Operating Supply Voltage Range (V) | 2.7 to 5.5 |
| Minimum Output Current (A) | 0.5 |
| Typical Supply Current (mA) | 0.065 |
| Typical Switch On Resistance (Ohm) | 120 |
| Maximum Power Dissipation (mW) | 700 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |