Arrow Electronic Components Online
LM3524DM/NOPB|TI|simage
LM3524DM/NOPB|TI|limage
Top Searched
PWM and Resonant Controllers

LM3524DM/NOPB

Voltage Mode PWM Controller 60V 200mA 350kHz 16-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Mode PWM Controller
  • Control Method
    Voltage
  • Topology
    Boost|Buck|Flyback|Push-Pull
  • Number of PWM Outputs
    2
  • Maximum Switching Frequency (kHz)
    350(Typ)
  • Maximum Duty Cycle (%)
    49(Typ)
  • Rise Time (ns)
    200
  • Output Current (mA)
    200(Max)
  • Fall Time (ns)
    100
  • Output Voltage (V)
    60
  • Operating Supply Voltage Range (V)
    40(Max)
  • Maximum Operating Supply Voltage (V)
    40
  • Maximum Power Dissipation (mW)
    1000
  • Adjustable Output
    Yes
  • On/Off Pin
    Yes
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources