Top Searched
PWM and Resonant Controllers
LM3524DM/NOPB
Voltage Mode PWM Controller 60V 200mA 350kHz 16-Pin SOIC Tube
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Voltage Mode PWM Controller
Control Method
Voltage
Topology
Boost, Buck, Flyback, Push-Pull
Number of PWM Outputs
2
Maximum Switching Frequency (kHz)
350(Typ)
Maximum Duty Cycle (%)
49(Typ)
Rise Time (ns)
200
Output Current (mA)
200(Max)
Fall Time (ns)
100
Output Voltage (V)
60
Operating Supply Voltage Range (V)
40(Max)
Maximum Operating Supply Voltage (V)
40
Maximum Power Dissipation (mW)
1000
Adjustable Output
Yes
On/Off Pin
Yes
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing
Family/Series
LM3524D
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
48
MSL
1
Order Quantity

