| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.2 to 33 | |
| 3 | |
| 4.2 | |
| 35 | |
| 1.262 | |
| 0.01%/V | |
| 0.3% | |
| 25000 | |
| 50°C/W(Typ) | |
| 4°C/W | |
| Current Limit|Short Circuit Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.89(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
Stable power is ideal for better processing this standard LM350AT linear regulator developed by Texas Instruments will help do so. This device has a maximum power dissipation of 25000 mW. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.2 V that does not exceed 35 V. With an adjustable output that has a voltage of 1.2 to 33 V, this is power management at its best. A load regulation of 0.3% and line regulation of 0.01%/V is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 25000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

