| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| ±0.8F | |
| 10mV/F | |
| Serial (2-Wire) | |
| Analog | |
| 5 | |
| 9|12|15|18|24 | |
| 30 | |
| -40 | |
| 110 | |
| Diameter | 5.56(Max) |
| Mounting | Through Hole |
| Package Height | 2.67(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-46 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

