| Not Compliant | |
| EAR99 | |
| Active | |
| 9030.90.66.00 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Controller | |
| 1 | |
| 1.242 to 5 | |
| 1000 | |
| 7VDC to 28VDC | |
| 93 | |
| LM3485 |
This LM3485EVAL power management development kit from Texas Instruments will help prevent unneeded energy consumption. This part has single output. Its output produces a current of 1000 mA. This part is 93 % efficient.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
