| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±5 |
| Output Type | Fixed |
| Output Voltage (V) | 5 |
| Maximum Output Current (A) | 0.1(Min) |
| Minimum Input Voltage (V) | 0 |
| Maximum Input Voltage (V) | 30 |
| Maximum Dropout Voltage @ Current (V) | 0.9@10mA|1.1@100mA |
| Line Regulation | 12mV(Typ) |
| Load Regulation | 20mV(Typ) |
| Typical Ground Current @ Full Load (mA) | 2 |
| Maximum Power Dissipation (mW) | 250 |
| Junction to Ambient | 269.6°C/W |
| Junction to Case | 141.1°C/W |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.92 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 3 |
| Lead Shape | Gull-wing |