| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM3480IM3-3.3 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±5 | |
| Fixed | |
| 3.3 | |
| 0.1(Min) | |
| 0 | |
| 30 | |
| 0.9@10mA|1.1@100mA | |
| 10mV(Typ) | |
| 20mV(Typ) | |
| 250 | |
| 269.6°C/W | |
| 141.1°C/W | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.92 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO LM3480IM3-3.3 linear regulator from Texas Instruments is perfect for you! It has an overall accuracy of ±5 %. Its typical dropout voltage at current is 0.7@10mA|0.9@100mA V. This device has a maximum power dissipation of 250 mW. This voltage regulation device's single output can produce a current up to 0.1(Min) A. It only needs a voltage that does not exceed 30 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 20mV(Typ) and line regulation of 10mV(Typ) your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.9@10mA|1.1@100mA V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

