| Not Compliant | |
| EAR99 | |
| Active | |
| 9030.90.66.00 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Controller | |
| 1 | |
| 3.3(Typ) | |
| 1600 | |
| 4.5VDC to 15VDC | |
| LM3477 |
Are you in the design phase? Use this LM3477EVAL power management development kit developed by Texas Instruments. This part has single output. Its output produces a current of 1600 mA.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
