| Compliant | |
| EAR99 | |
| Obsolete | |
| LM3411AM5-5.0/NOPB | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 0.5% | |
| 61ppm/°C | |
| 5 | |
| 20 | |
| 15 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

