| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 5 | |
| 2.7 | |
| 5.5 | |
| 3.3|5 | |
| 3 to 24 | |
| 400 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

