| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM340SX-5.0 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Fixed | |
| 5 | |
| 1.5 | |
| 7.5 | |
| 35 | |
| 50mV | |
| 50mV | |
| 8 | |
| 44.8°C/W | |
| 45.6°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection|Current Limit|Safe Area Protection | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 4 | |
| Lead Shape | Gull-wing |
Use this standard LM340SX-5.0 linear regulator from Texas Instruments to vary your voltage levels to your desired level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1 A. Use this part at voltages between 7.5 V and 35 V. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 50mV and line regulation of 50mV is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

