ROHM SemiconductorLM339FVJ-E2Linear Comparators
Comparator Quad ±16V/32V 14-Pin TSSOP-BJ T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 4 | |
| No | |
| 1 | |
| 0.5 to 5 | |
| Open Collector | |
| ±16|32 | |
| 4.5@5V | |
| 3 | |
| 32 | |
| ±16 | |
| 120 | |
| 110 to 150 | |
| 0.25@5V | |
| 16@5V | |
| 2@5V | |
| 850 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP-BJ |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

