Texas InstrumentsLM339DRG3Linear Comparators

Comparator Quad R-R O/P ±15V/30V 14-Pin SOIC T/R

This LM339DRG3 comparator circuit from Texas Instruments is a type of specialized high-gain differential amplifier. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1 V and maximum of ±15 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with bipolar technology. This device uses one or two power supplies. It has 4 channels per chip.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.