STMicroelectronicsLM339ADTLinear Comparators

Comparator Quad ±16V/32V 14-Pin SOIC T/R

The easy to use LM339ADT comparator circuit from STMicroelectronics picks out the higher analog signal. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±16 V. This comparator has a temperature range of 0 °C to 70 °C. This device utilizes bipolar technology. It has 4 channels per chip. This device uses one or two power supplies.

Total In Stock: 155,000 parts

Regional Inventory: 127,500

    Total€645.75Price for 7500

    127,500 In stock: Ships in 2 days

    • (2500)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2538+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Singapore
      • In Stock: 127,500 parts
      • Price: €0.0861
    • (2500)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2416+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Morocco
      • In Stock: 27,500 parts
      • Price: €0.1059

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.