| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Standard |
| Number of Outputs | 1 |
| Polarity | Positive |
| Output Type | Adjustable |
| Output Voltage (V) | 1.2 to 32 |
| Maximum Output Current (A) | 5 |
| Minimum Input Voltage (V) | 4.2 |
| Maximum Input Voltage (V) | 40 |
| Reference Voltage (V) | 1.29 |
| Line Regulation | 0.03%/V |
| Load Regulation | 0.5% |
| Maximum Power Dissipation (mW) | 25000 |
| Junction to Ambient | 50°C/W(Typ) |
| Junction to Case | 4°C/W |
| Special Features | Short Circuit Protection|Thermal Protection|Current Limit |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 8.89(Max) mm |
| Package Width | 4.7(Max) mm |
| Package Length | 10.16 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| Pin Count | 3 |
| Lead Shape | Through Hole |