Texas InstrumentsLM337KTTRLinear Regulators

Standard Regulator Neg -1.2V to -37V 1.5A 4-Pin(3+Tab) DDPAK T/R

Keep the energy stable for every system by using this LDO LM337KTTR linear regulator by Texas Instruments. This voltage regulation device's single output can produce a current up to 1.5 A. It only needs a voltage of at least -4.2 V while not exceeding -40 V to effectively power your circuit. With an adjustable output that has a voltage of -1.2 to -37 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1% and line regulation of 0.04%/V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is negative. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. The maximum dropout voltage is 3@1.5A V.

Total In Stock: 1,500 parts

Regional Inventory: 500

    Total$991.50Price for 500

    500 In stock: Ships in 3 days

    • (500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2438+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 500 parts
      • Price: $1.983
    • (500)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2431+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $1.472

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.