| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Standard |
| Number of Outputs | 1 |
| Polarity | Negative |
| Accuracy (%) | ±4 |
| Output Type | Adjustable |
| Output Voltage (V) | -1.2 to -37 |
| Maximum Output Current (A) | 1.5 |
| Minimum Input Voltage (V) | -40 |
| Maximum Input Voltage (V) | -4.2 |
| Reference Voltage (V) | -1.287 |
| Line Regulation | 0.04%/V |
| Load Regulation | 1% |
| Maximum Power Dissipation (mW) | 2000 |
| Junction to Ambient | 58.3°C/W |
| Junction to Case | 36.6°C/W |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| Pin Count | 4 |
| Lead Shape | Gull-wing |