Texas InstrumentsLM336BDR-2-5Voltage References

V-Ref Fixed 2.5V 10mA 8-Pin SOIC T/R

Even in the event of large power supply variations, this LM336BDR-2-5 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 2.49 V, this is power management at its best. At a load regulation of 10mV a constant current can be produced at the output of your circuit. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C.

Import TariffMay apply to this part

2,471 parts: Ships tomorrow

    Total$0.17Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2471
      Country Of origin:
      Mexico
         
      • Price: $0.1726
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 2,471 parts
      • Price: $0.1726

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.