Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Current Source | |
400 | |
0 | |
70 | |
Tape and Reel | |
Mounting | Through Hole |
Package Height | 5.34(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.