Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Differential Comparator | |
4 | |
Rail to Rail Output | |
1.3 | |
0.5 to 5 | |
Open Collector | |
±14|28 | |
20@28V | |
2 | |
28 | |
±14 | |
89.54 | |
70 to 90 | |
0.5@5V | |
20(Max) | |
0.8(Typ)@5V | |
1050 | |
Single|Dual | |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) mm |
Package Width | 6.6(Max) mm |
Package Length | 19.69(Max) mm |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |
The LM3302N comparator circuit from Texas Instruments inputs two analog signals and outputs the higher valued signal. Its maximum power dissipation is 1050 mW. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1 V and maximum of ±14 V. This comparator has a temperature range of -40 °C to 85 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has 4 channels per chip.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.