STMicroelectronicsLM324WDTOperational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| 3@5V | |
| 3 | |
| 30 | |
| ±1.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.005 | |
| 28 | |
| 0.02@5V | |
| 0.02@5V | |
| 0.1@5V | |
| 1.2@5V | |
| 40@15V | |
| Single|Dual | |
| 400 | |
| 0.4@15V | |
| 40@30V | |
| 30 | |
| 100 | |
| 70 | |
| 70 to 71 | |
| 1.3 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

