ROHM SemiconductorLM324PTOperational Amplifiers - Op Amps
Op Amp Quad GP ±18V/36V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| 7@5V | |
| 3 | |
| 36 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.03@5V | |
| 0.15@5V | |
| 1.2@5V | |
| 20@5V | |
| Single|Dual | |
| 0.4@5V | |
| 40@5V | |
| 100 | |
| 65 | |
| 70 | |
| 70 to 71 | |
| 1.3 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

