Texas InstrumentsLM324KDROperational Amplifiers - Op Amps

Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOIC T/R

The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier LM324KDR OP amp from Texas Instruments produces a large amount of gain. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±16 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. It has 4 channels per chip. This device utilizes bipolar technology.

29 parts: Ships in 2 days

    Total$0.18Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      29
      Country Of origin:
      Malaysia
         
      • Price: $0.1764
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 29 parts
      • Price: $0.1764

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.