| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM324AMX | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| 3@5V | |
| 3 | |
| 32 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15 | |
| ±16 | |
| 0.005 | |
| 28 | |
| 0.03@5V | |
| 0.045@5V | |
| 0.1@5V | |
| 1.2@5V@0C to 70C | |
| 40@15V | |
| Single|Dual | |
| 800 | |
| 0.5 | |
| 35 | |
| 30 | |
| 100 | |
| 65 | |
| 65 | |
| 65 to 70 | |
| 1.2 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

