Top Searched
onsemiLM317TGLinear Regulators
Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| LM317TG | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.2 to 37 | |
| 0.4(Typ) | |
| 2.8 | |
| 40 | |
| 1.3 | |
| 0.04%/V | |
| 0.5%Vo | |
| 65°C/W | |
| 5°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.9 |
| Package Width | 4.45 |
| Package Length | 9.97 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
Stable voltages are always needed for sensitive systems implement this standard LM317TG linear regulator from ON Semiconductor. This voltage regulation device's single output can produce a current up to 0.4(Typ) A. Using the part will provide the power your application needs by requiring a voltage not exceeding 40 V. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. A load regulation of 0.5%Vo and line regulation of 0.04%/V is necessary for providing a constant voltage level at your output. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

