STMicroelectronicsLM317T | 3-Pin Linear RegulatorLinear Regulators
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220AB Tube
Make a theoretical system actual by providing stable voltages with this standard LM317T linear regulator from STMicroelectronics. This voltage regulation device's single output can produce a current up to 0.4(Typ) A. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.5% and line regulation of 0.04%/V. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.2 to 37 | |
| 1.5(Min) | |
| 1.3 | |
| 0.04%/V | |
| 0.5% | |
| 50°C/W | |
| 5°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

