onsemiLM317MTGLinear Regulators

Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(3+Tab) TO-220 Tube

Stable power is ideal for better processing this standard LM317MTG linear regulator developed by ON Semiconductor will help do so. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.25(Typ) A. Use this part at voltages lower than 40 V. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1.5%Vo and line regulation of 0.07%/V. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.

Total In Stock: 5,726 parts

Regional Inventory: 1,550

    Total$330.46Price for 1550

    • (50)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2440+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 4,176 parts
      • Price: $0.2525

    1,550 In stock: Ships in 3 days

    • (50)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2440+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 1,550 parts
      • Price: $0.2132

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.