onsemiLM317MSTT3GLinear Regulators
Standard Regulator Pos 1.2V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Adjustable | |
| 1.2 to 37 | |
| 0.25(Typ) | |
| 3.1 | |
| 40 | |
| 1.3 | |
| 0.07%/V | |
| 1.5%Vo | |
| 245°C/W | |
| 15°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.57 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
This standard LM317MSTT3G linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.25(Typ) A. Supply your circuit with sufficient power by implementing this, which does not exceed 40 V. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. At a load regulation of 1.5%Vo and line regulation of 0.07%/V a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

