| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.25 to 37 | |
| 0.25(Typ) | |
| 4.2 | |
| 40 | |
| 3@500mA | |
| 1.3 | |
| 0.04%/V | |
| 0.5%Vo | |
| 60.2°C/W | |
| 42°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 3.7(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this standard LM317MDCYR linear regulator from Texas Instruments. This voltage regulation device's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of 4.2 V and not exceeding a voltage of 40 V. With an adjustable output that has a voltage of 1.25 to 37 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.5%Vo and line regulation of 0.04%/V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 3@500mA V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

