onsemiLM317MBTGLinear Regulators
Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Adjustable | |
| 1.2 to 37 | |
| 0.25(Typ) | |
| 3.1 | |
| 40 | |
| 1.3 | |
| 0.07%/V | |
| 1.5%Vo | |
| 70°C/W | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.28(Max) |
| Package Width | 4.82(Max) |
| Package Length | 10.28(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
Use this standard LM317MBTG linear regulator from ON Semiconductor to vary your voltage levels to your desired level. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.25(Typ) A. This will operate at a maximum voltage of 40 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. At a load regulation of 1.5%Vo and line regulation of 0.07%/V your circuit is capable of maintaining a constant voltage level at your output. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

