onsemiLM317MADTRKGLinear Regulators
Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.2 to 37 | |
| 0.25(Typ) | |
| 3.1 | |
| 40 | |
| 1.275 | |
| 0.07%/V | |
| 1.5%Vo | |
| 92°C/W | |
| 5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this standard LM317MADTRKG linear regulator manufactured by ON Semiconductor. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Typ) A. By working with a maximum input voltage of 40 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 37 V, this is power management at its best. At a load regulation of 1.5%Vo and line regulation of 0.07%/V a constant current can be produced at the output of your circuit. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

